TND314S-TL-E | |
---|---|
DigiKey Part Number | TND314S-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TND314S-TL-E |
Description | IC PWR DRIVER EXPD 1:2 8SOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 8-SOP |
EDA/CAD Models | TND314S-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 8Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |