SZNUP2128WTT1G | |
---|---|
DigiKey Part Number | 488-SZNUP2128WTT1GTR-ND - Tape & Reel (TR) 488-SZNUP2128WTT1GCT-ND - Cut Tape (CT) 488-SZNUP2128WTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2128WTT1G |
Description | TVS DIODE 26.5VWM 55VC SC70-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
EDA/CAD Models | SZNUP2128WTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 27.5V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 165W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82402 | ¥2,472.06 |
6,000 | ¥0.78981 | ¥4,738.86 |
9,000 | ¥0.71082 | ¥6,397.38 |
30,000 | ¥0.70029 | ¥21,008.70 |
75,000 | ¥0.65817 | ¥49,362.75 |