SZNUP2115LT1G | |
---|---|
DigiKey Part Number | 488-SZNUP2115LT1GTR-ND - Tape & Reel (TR) 488-SZNUP2115LT1GCT-ND - Cut Tape (CT) 488-SZNUP2115LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2115LT1G |
Description | TVS DIODE 24VWM 50VC SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2115LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
100 | ¥2.87840 | ¥287.84 |
500 | ¥2.24718 | ¥1,123.59 |
1,000 | ¥1.82652 | ¥1,826.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63277 | ¥4,898.31 |
6,000 | ¥1.54975 | ¥9,298.50 |
9,000 | ¥1.43906 | ¥12,951.54 |
30,000 | ¥1.40585 | ¥42,175.50 |