SZMMSZ5244ET1G | |
---|---|
DigiKey Part Number | 488-SZMMSZ5244ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5244ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ5244ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5244ET1G |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5244ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32510 | ¥132.51 |
500 | ¥1.17416 | ¥587.08 |
1,000 | ¥0.91375 | ¥913.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81783 | ¥2,453.49 |
6,000 | ¥0.79955 | ¥4,797.30 |
9,000 | ¥0.70817 | ¥6,373.53 |
30,000 | ¥0.69903 | ¥20,970.90 |
75,000 | ¥0.59395 | ¥44,546.25 |