SZMMSZ5242ET1G | |
---|---|
DigiKey Part Number | SZMMSZ5242ET1GOSTR-ND - Tape & Reel (TR) SZMMSZ5242ET1GOSCT-ND - Cut Tape (CT) SZMMSZ5242ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5242ET1G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5242ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.11880 | ¥559.40 |
1,000 | ¥0.87062 | ¥870.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77919 | ¥2,337.57 |
6,000 | ¥0.76179 | ¥4,570.74 |
9,000 | ¥0.67473 | ¥6,072.57 |
30,000 | ¥0.66602 | ¥19,980.60 |
75,000 | ¥0.56590 | ¥42,442.50 |
150,000 | ¥0.54414 | ¥81,621.00 |