SZMMSZ4699T1G | |
---|---|
DigiKey Part Number | SZMMSZ4699T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4699T1GOSCT-ND - Cut Tape (CT) SZMMSZ4699T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4699T1G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4699T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥1.01800 | ¥101.80 |
500 | ¥0.83030 | ¥415.15 |
1,000 | ¥0.61596 | ¥615.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51824 | ¥1,554.72 |
6,000 | ¥0.49547 | ¥2,972.82 |
9,000 | ¥0.42851 | ¥3,856.59 |
30,000 | ¥0.42047 | ¥12,614.10 |
75,000 | ¥0.34816 | ¥26,112.00 |
150,000 | ¥0.34281 | ¥51,421.50 |