SZMMSZ20T1G | |
---|---|
DigiKey Part Number | SZMMSZ20T1GOSTR-ND - Tape & Reel (TR) SZMMSZ20T1GOSCT-ND - Cut Tape (CT) SZMMSZ20T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ20T1G |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ20T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25690 | ¥125.69 |
500 | ¥1.02556 | ¥512.78 |
1,000 | ¥0.76097 | ¥760.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64020 | ¥1,920.60 |
6,000 | ¥0.61207 | ¥3,672.42 |
9,000 | ¥0.52936 | ¥4,764.24 |
30,000 | ¥0.51943 | ¥15,582.90 |
75,000 | ¥0.43010 | ¥32,257.50 |
150,000 | ¥0.42348 | ¥63,522.00 |