SZMMSZ12T3G | |
---|---|
DigiKey Part Number | SZMMSZ12T3GOSTR-ND - Tape & Reel (TR) SZMMSZ12T3GOSCT-ND - Cut Tape (CT) SZMMSZ12T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ12T3G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ12T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥0.88990 | ¥88.99 |
500 | ¥0.74246 | ¥371.23 |
1,000 | ¥0.51589 | ¥515.89 |
2,000 | ¥0.44713 | ¥894.26 |
5,000 | ¥0.41474 | ¥2,073.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34394 | ¥3,439.40 |
30,000 | ¥0.33787 | ¥10,136.10 |
50,000 | ¥0.30347 | ¥15,173.50 |
100,000 | ¥0.26908 | ¥26,908.00 |
250,000 | ¥0.26301 | ¥65,752.50 |