SZMMBZ5222BLT1G | |
---|---|
DigiKey Part Number | SZMMBZ5222BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5222BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5222BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5222BLT1G |
Description | DIODE ZENER 2.5V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5222BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.71400 | ¥7.14 |
100 | ¥0.38500 | ¥38.50 |
500 | ¥0.30210 | ¥151.05 |
1,000 | ¥0.20984 | ¥209.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17382 | ¥521.46 |
6,000 | ¥0.16437 | ¥986.22 |
9,000 | ¥0.13989 | ¥1,259.01 |
30,000 | ¥0.12940 | ¥3,882.00 |
75,000 | ¥0.12314 | ¥9,235.50 |