SZMM5Z6V8T5G | |
---|---|
DigiKey Part Number | 488-SZMM5Z6V8T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z6V8T5GCT-ND - Cut Tape (CT) 488-SZMM5Z6V8T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z6V8T5G |
Description | DIODE ZENER 6.8V 500MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5.88% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39560 | ¥139.56 |
500 | ¥1.13866 | ¥569.33 |
1,000 | ¥0.84484 | ¥844.84 |
2,000 | ¥0.71078 | ¥1,421.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.67954 | ¥5,436.32 |
16,000 | ¥0.58771 | ¥9,403.36 |
24,000 | ¥0.57669 | ¥13,840.56 |
56,000 | ¥0.47751 | ¥26,740.56 |