SZMM5Z3V9T5G | |
---|---|
DigiKey Part Number | 488-SZMM5Z3V9T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z3V9T5GCT-ND - Cut Tape (CT) 488-SZMM5Z3V9T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V9T5G |
Description | DIODE ZENER 3.9V 500MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±6.41% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.41% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37270 | ¥137.27 |
500 | ¥1.21686 | ¥608.43 |
1,000 | ¥0.94692 | ¥946.92 |
2,000 | ¥0.84750 | ¥1,695.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.82856 | ¥6,628.48 |
16,000 | ¥0.73387 | ¥11,741.92 |
24,000 | ¥0.72441 | ¥17,385.84 |
56,000 | ¥0.61551 | ¥34,468.56 |