SZMM3Z6V2T1G | |
---|---|
DigiKey Part Number | SZMM3Z6V2T1GOSTR-ND - Tape & Reel (TR) SZMM3Z6V2T1GOSCT-ND - Cut Tape (CT) SZMM3Z6V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z6V2T1G |
Description | DIODE ZENER 6.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z6V2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.81030 | ¥81.03 |
500 | ¥0.67550 | ¥337.75 |
1,000 | ¥0.46944 | ¥469.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40682 | ¥1,220.46 |
6,000 | ¥0.37736 | ¥2,264.16 |
9,000 | ¥0.31294 | ¥2,816.46 |
30,000 | ¥0.30741 | ¥9,222.30 |
75,000 | ¥0.27612 | ¥20,709.00 |
150,000 | ¥0.23930 | ¥35,895.00 |