SZHBL5006HT1G | |
---|---|
DigiKey Part Number | 488-SZHBL5006HT1GTR-ND - Tape & Reel (TR) 488-SZHBL5006HT1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZHBL5006HT1G |
Description | LIGHT PROTECTOR LED SHUNT 7V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 7V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Clamping | 11.2 V | |
Voltage | 7V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47120 | ¥147.12 |
500 | ¥1.36200 | ¥681.00 |
1,000 | ¥0.92615 | ¥926.15 |