SZESD8351MUT5G | |
---|---|
DigiKey Part Number | 488-SZESD8351MUT5GTR-ND - Tape & Reel (TR) 488-SZESD8351MUT5GCT-ND - Cut Tape (CT) 488-SZESD8351MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8351MUT5G |
Description | TVS DIODE 3.3VWM 11.2VC 2X3DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD8351MUT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68620 | ¥6,862.00 |
30,000 | ¥0.67603 | ¥20,280.90 |
50,000 | ¥0.63537 | ¥31,768.50 |
100,000 | ¥0.62908 | ¥62,908.00 |