SZESD7004MUTAG | |
---|---|
DigiKey Part Number | 488-SZESD7004MUTAGTR-ND - Tape & Reel (TR) 488-SZESD7004MUTAGCT-ND - Cut Tape (CT) 488-SZESD7004MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7004MUTAG |
Description | LOW CAP ESD PROTECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 1A Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37180 | ¥237.18 |
500 | ¥1.85164 | ¥925.82 |
1,000 | ¥1.50502 | ¥1,505.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34537 | ¥4,036.11 |
6,000 | ¥1.27695 | ¥7,661.70 |
9,000 | ¥1.18574 | ¥10,671.66 |
30,000 | ¥1.15838 | ¥34,751.40 |