SZESD1014MUTAG | |
---|---|
DigiKey Part Number | 488-SZESD1014MUTAGTR-ND - Tape & Reel (TR) 488-SZESD1014MUTAGCT-ND - Cut Tape (CT) 488-SZESD1014MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD1014MUTAG |
Description | 4 LINE SURGE RATED RAIL-RAIL PRO |
Customer Reference | |
Detailed Description | 11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥10.06500 | ¥100.65 |
100 | ¥7.82540 | ¥782.54 |
500 | ¥6.63298 | ¥3,316.49 |
1,000 | ¥5.40329 | ¥5,403.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.08656 | ¥15,259.68 |
6,000 | ¥4.84435 | ¥29,066.10 |
9,000 | ¥4.62076 | ¥41,586.84 |