SZBZX84C7V5LT3G | |
---|---|
DigiKey Part Number | SZBZX84C7V5LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C7V5LT3GOSCT-ND - Cut Tape (CT) SZBZX84C7V5LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C7V5LT3G |
Description | DIODE ZENER 7.5V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C7V5LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.46564 | ¥232.82 |
1,000 | ¥0.32337 | ¥323.37 |
2,000 | ¥0.26788 | ¥535.76 |
5,000 | ¥0.25331 | ¥1,266.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15155 | ¥1,515.50 |
30,000 | ¥0.14018 | ¥4,205.40 |
50,000 | ¥0.13340 | ¥6,670.00 |