SZBZX84C2V7LT1G | |
---|---|
DigiKey Part Number | SZBZX84C2V7LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C2V7LT1GOSCT-ND - Cut Tape (CT) SZBZX84C2V7LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C2V7LT1G |
Description | DIODE ZENER 2.7V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C2V7LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.55660 | ¥55.66 |
500 | ¥0.43708 | ¥218.54 |
1,000 | ¥0.30352 | ¥303.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25138 | ¥754.14 |
6,000 | ¥0.23773 | ¥1,426.38 |
9,000 | ¥0.20233 | ¥1,820.97 |
30,000 | ¥0.18715 | ¥5,614.50 |
75,000 | ¥0.16186 | ¥12,139.50 |
150,000 | ¥0.13454 | ¥20,181.00 |