SS8050DBU | |
---|---|
DigiKey Part Number | SS8050DBU-ND |
Manufacturer | |
Manufacturer Product Number | SS8050DBU |
Description | TRANS NPN 25V 1.5A TO92-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8050DBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.58700 | ¥158.70 |
500 | ¥1.46972 | ¥734.86 |
1,000 | ¥0.99946 | ¥999.46 |
2,000 | ¥0.92008 | ¥1,840.16 |
5,000 | ¥0.88185 | ¥4,409.25 |
10,000 | ¥0.79366 | ¥7,936.60 |
50,000 | ¥0.73487 | ¥36,743.50 |