SS12 | |
---|---|
DigiKey Part Number | SS12FSTR-ND - Tape & Reel (TR) SS12FSCT-ND - Cut Tape (CT) SS12FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12 |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.11200 | ¥31.12 |
100 | ¥1.86530 | ¥186.53 |
500 | ¥1.72686 | ¥863.43 |
1,000 | ¥1.17425 | ¥1,174.25 |
2,000 | ¥1.08099 | ¥2,161.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.03608 | ¥7,770.60 |
15,000 | ¥0.93246 | ¥13,986.90 |
37,500 | ¥0.91865 | ¥34,449.38 |
52,500 | ¥0.86339 | ¥45,327.97 |