SPSPRDR1-8EU | |
---|---|
DigiKey Part Number | SPSPRDR1-8EU-ND |
Manufacturer | |
Manufacturer Product Number | SPSPRDR1-8EU |
Description | SPS UHF READER HUB EUROPE |
Customer Reference | |
Detailed Description | RFID Reader Module 865MHz ~ 868MHz, 902MHz ~ 928MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read Only | |
Frequency | 865MHz ~ 868MHz, 902MHz ~ 928MHz | |
Interface | - | |
Standards | ISO 18000-6 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |