SMUN5311DW1T2G | |
---|---|
DigiKey Part Number | SMUN5311DW1T2GOSTR-ND - Tape & Reel (TR) SMUN5311DW1T2GOSCT-ND - Cut Tape (CT) SMUN5311DW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5311DW1T2G |
Description | TRANS PREBIAS 1NPN 1PNP 50V SC88 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5311DW1T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.83580 | ¥83.58 |
500 | ¥0.61458 | ¥307.29 |
1,000 | ¥0.54291 | ¥542.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45148 | ¥1,354.44 |
6,000 | ¥0.40528 | ¥2,431.68 |
9,000 | ¥0.38168 | ¥3,435.12 |
15,000 | ¥0.35514 | ¥5,327.10 |
21,000 | ¥0.33941 | ¥7,127.61 |
30,000 | ¥0.32410 | ¥9,723.00 |
75,000 | ¥0.29045 | ¥21,783.75 |
150,000 | ¥0.26964 | ¥40,446.00 |
300,000 | ¥0.25656 | ¥76,968.00 |