SMUN2232T1G

DigiKey Part Number
SMUN2232T1GOSTR-ND - Tape & Reel (TR)
SMUN2232T1GOSCT-ND - Cut Tape (CT)
SMUN2232T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN2232T1G
Description
TRANS PREBIAS NPN 50V 0.1A SC59
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
SMUN2232T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
230 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.20700¥12.07
100¥0.58700¥58.70
500¥0.48996¥244.98
1,000¥0.34046¥340.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29503¥885.09
6,000¥0.27367¥1,642.02
9,000¥0.22695¥2,042.55
30,000¥0.22295¥6,688.50
75,000¥0.20025¥15,018.75
150,000¥0.17355¥26,032.50
Manufacturers Standard Package