SMMSD301T1G | |
---|---|
DigiKey Part Number | SMMSD301T1GOSTR-ND - Tape & Reel (TR) SMMSD301T1GOSCT-ND - Cut Tape (CT) SMMSD301T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMSD301T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SMMSD301T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 25 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.29880 | ¥129.88 |
500 | ¥1.20224 | ¥601.12 |
1,000 | ¥0.84660 | ¥846.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84665 | ¥2,539.95 |