SMMBTA06WT3G | |
---|---|
DigiKey Part Number | 488-SMMBTA06WT3GTR-ND - Tape & Reel (TR) 488-SMMBTA06WT3GCT-ND - Cut Tape (CT) 488-SMMBTA06WT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA06WT3G |
Description | TRANS NPN 80V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA06WT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66942 | ¥334.71 |
1,000 | ¥0.46517 | ¥465.17 |
2,000 | ¥0.40314 | ¥806.28 |
5,000 | ¥0.37397 | ¥1,869.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31012 | ¥3,101.20 |
30,000 | ¥0.30464 | ¥9,139.20 |
50,000 | ¥0.27363 | ¥13,681.50 |
100,000 | ¥0.24262 | ¥24,262.00 |
250,000 | ¥0.23715 | ¥59,287.50 |