SM12T1G | |
---|---|
DigiKey Part Number | SM12T1GOSTR-ND - Tape & Reel (TR) SM12T1GOSCT-ND - Cut Tape (CT) SM12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM12T1G |
Description | TVS DIODE 12VWM 19VC SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SM12T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
500 | ¥0.73034 | ¥365.17 |
1,000 | ¥0.50745 | ¥507.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43980 | ¥1,319.40 |
6,000 | ¥0.40796 | ¥2,447.76 |
9,000 | ¥0.33831 | ¥3,044.79 |
30,000 | ¥0.33234 | ¥9,970.20 |
75,000 | ¥0.29851 | ¥22,388.25 |
150,000 | ¥0.25871 | ¥38,806.50 |