SHGTG40N60A4 | |
---|---|
DigiKey Part Number | 488-SHGTG40N60A4-ND |
Manufacturer | |
Manufacturer Product Number | SHGTG40N60A4 |
Description | SHGTG40N60A4 |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 625 W Through Hole TO-247-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 40A | |
Power - Max | 625 W | |
Switching Energy | 850µJ (on), 370µJ (off) | |
Input Type | Standard | |
Gate Charge | 450 nC | |
Td (on/off) @ 25°C | 25ns/145ns | |
Test Condition | 390V, 40A, 2.2Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |