SECO-RSL10-CAM-COLOR-GEVK | |
---|---|
DigiKey Part Number | 488-SECO-RSL10-CAM-COLOR-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | SECO-RSL10-CAM-COLOR-GEVK |
Description | RSL10 SMART SHOT COLOR CAMERA |
Customer Reference | |
Detailed Description | - RSL10 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | RSL10 | |
Supplied Contents | Board(s) | |
Note | - |