SECO-NCD57000-GEVB | |
---|---|
DigiKey Part Number | 488-SECO-NCD57000-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-NCD57000-GEVB |
Description | EVALUATION BOARD FOR IGBT GATE D |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NCD57000 Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | NCD57000 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.37000 | ¥318.37 |