SBE805-S-TL-W | |
---|---|
DigiKey Part Number | SBE805-S-TL-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBE805-S-TL-W |
Description | DIODE ARR SCHOTT 30V 500MA 5CPH |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 500mA Surface Mount SC-74A, SOT-753 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 15 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-CPH | |
Base Product Number |