QEB363YR | |
---|---|
DigiKey Part Number | QEB363YRTR-ND - Tape & Reel (TR) QEB363YRCT-ND - Cut Tape (CT) QEB363YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEB363YR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V (Max) 50mA 8mW/sr @ 100mA 24° 2-SMD, Yoke Bend |
Datasheet | Datasheet |
EDA/CAD Models | QEB363YR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Yoke Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.95196 | ¥2,951.96 |
2,000 | ¥2.75516 | ¥5,510.32 |
5,000 | ¥2.65675 | ¥13,283.75 |
10,000 | ¥2.61739 | ¥26,173.90 |
25,000 | ¥2.55835 | ¥63,958.75 |