PCA9535ECMTTXG | |
---|---|
DigiKey Part Number | PCA9535ECMTTXGOSTR-ND - Tape & Reel (TR) PCA9535ECMTTXGOSCT-ND - Cut Tape (CT) PCA9535ECMTTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535ECMTTXG |
Description | IC XPNDR 100KHZ I2C SMBUS 24QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 100 kHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535ECMTTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
10 | ¥19.47600 | ¥194.76 |
25 | ¥18.37640 | ¥459.41 |
100 | ¥14.70120 | ¥1,470.12 |
250 | ¥12.86372 | ¥3,215.93 |
500 | ¥12.49610 | ¥6,248.05 |
1,000 | ¥9.92339 | ¥9,923.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.55588 | ¥28,667.64 |
6,000 | ¥9.18834 | ¥55,130.04 |