PCA9535ECDTR2G | |
---|---|
DigiKey Part Number | PCA9535ECDTR2GOSTR-ND - Tape & Reel (TR) PCA9535ECDTR2GOSCT-ND - Cut Tape (CT) PCA9535ECDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535ECDTR2G |
Description | IC XPND 100KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 100 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535ECDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥31.32000 | ¥313.20 |
25 | ¥29.61120 | ¥740.28 |
100 | ¥24.34780 | ¥2,434.78 |
250 | ¥21.84696 | ¥5,461.74 |
500 | ¥21.05750 | ¥10,528.75 |
1,000 | ¥17.50404 | ¥17,504.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.84596 | ¥42,114.90 |
5,000 | ¥16.31953 | ¥81,597.65 |