PCA9517ADMR2G | |
---|---|
DigiKey Part Number | PCA9517ADMR2GOSTR-ND - Tape & Reel (TR) PCA9517ADMR2GOSCT-ND - Cut Tape (CT) PCA9517ADMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517ADMR2G |
Description | IC VOLT LEVEL TRANSLATOR US8 |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517ADMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 0.9V ~ 5.5V | |
Current - Supply | 1mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35600 | ¥173.56 |
25 | ¥16.37360 | ¥409.34 |
100 | ¥13.09790 | ¥1,309.79 |
250 | ¥11.46056 | ¥2,865.14 |
500 | ¥11.13316 | ¥5,566.58 |
1,000 | ¥8.84106 | ¥8,841.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.51363 | ¥34,054.52 |
8,000 | ¥8.18618 | ¥65,489.44 |