NZT751

DigiKey Part Number
NZT751TR-ND - Tape & Reel (TR)
NZT751CT-ND - Cut Tape (CT)
NZT751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZT751
Description
TRANS PNP 60V 4A SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 75MHz 1.2 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
NZT751 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 2A, 2V
Power - Max
1.2 W
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.12000¥14.12
10¥8.99000¥89.90
100¥6.02270¥602.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.