NZF220DFT1G | |
---|---|
DigiKey Part Number | NZF220DFT1GOSTR-ND - Tape & Reel (TR) NZF220DFT1GOSCT-ND - Cut Tape (CT) NZF220DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZF220DFT1G |
Description | FILTER RC(PI) 110 OHM/22PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 110Ohms, C = 22pF 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 220MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 110 | |
Values | R = 110Ohms, C = 22pF | |
ESD Protection | Yes | |
Operating Temperature | - | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.55480 | ¥63.87 |
50 | ¥2.46960 | ¥123.48 |
100 | ¥2.34230 | ¥234.23 |
250 | ¥1.95884 | ¥489.71 |
500 | ¥1.52012 | ¥760.06 |
1,000 | ¥1.49927 | ¥1,499.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49933 | ¥4,497.99 |