NZ9F5V6ST5G | |
---|---|
DigiKey Part Number | NZ9F5V6ST5GOSTR-ND - Tape & Reel (TR) NZ9F5V6ST5GOSCT-ND - Cut Tape (CT) NZ9F5V6ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F5V6ST5G |
Description | DIODE ZENER 5.6V 250MW SOD923 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F5V6ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.88670 | ¥88.67 |
500 | ¥0.73954 | ¥369.77 |
1,000 | ¥0.51377 | ¥513.77 |
2,000 | ¥0.44530 | ¥890.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.41307 | ¥3,304.56 |
16,000 | ¥0.34254 | ¥5,480.64 |
24,000 | ¥0.33649 | ¥8,075.76 |
56,000 | ¥0.30224 | ¥16,925.44 |
200,000 | ¥0.26194 | ¥52,388.00 |