NZ9F10VT5G | |
---|---|
DigiKey Part Number | NZ9F10VT5GOSTR-ND - Tape & Reel (TR) NZ9F10VT5GOSCT-ND - Cut Tape (CT) NZ9F10VT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F10VT5G |
Description | DIODE ZENER 10V 250MW SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F10VT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.78810 | ¥78.81 |
500 | ¥0.65728 | ¥328.64 |
1,000 | ¥0.45671 | ¥456.71 |
2,000 | ¥0.39584 | ¥791.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.36716 | ¥2,937.28 |
16,000 | ¥0.30448 | ¥4,871.68 |
24,000 | ¥0.29911 | ¥7,178.64 |
56,000 | ¥0.26866 | ¥15,044.96 |
200,000 | ¥0.23284 | ¥46,568.00 |