NVR5198NLT3G | |
---|---|
DigiKey Part Number | NVR5198NLT3GOSTR-ND - Tape & Reel (TR) NVR5198NLT3GOSCT-ND - Cut Tape (CT) NVR5198NLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVR5198NLT3G |
Description | MOSFET N-CH 60V 1.7A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Ta) 900mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVR5198NLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 182 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.20760 | ¥220.76 |
500 | ¥1.72374 | ¥861.87 |
1,000 | ¥1.40100 | ¥1,401.00 |
2,000 | ¥1.25241 | ¥2,504.82 |
5,000 | ¥1.18873 | ¥5,943.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.10382 | ¥11,038.20 |
30,000 | ¥1.07834 | ¥32,350.20 |
50,000 | ¥1.05086 | ¥52,543.00 |