NVMFD5C674NLWFT1G | |
---|---|
DigiKey Part Number | NVMFD5C674NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C674NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C674NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C674NLWFT1G |
Description | MOSFET 2N-CH 60V 11A/42A 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 11A (Ta), 42A (Tc) 3W (Ta), 37W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta), 42A (Tc) | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 640pF @ 25V | |
Power - Max | 3W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.34900 | ¥133.49 |
100 | ¥10.62680 | ¥1,062.68 |
500 | ¥8.99154 | ¥4,495.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.62921 | ¥11,443.81 |
3,000 | ¥7.24775 | ¥21,743.25 |
7,500 | ¥6.97528 | ¥52,314.60 |
10,500 | ¥6.74435 | ¥70,815.68 |