NVMFD5C462NT1G | |
---|---|
DigiKey Part Number | NVMFD5C462NT1GOSTR-ND - Tape & Reel (TR) NVMFD5C462NT1GOSCT-ND - Cut Tape (CT) NVMFD5C462NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C462NT1G |
Description | MOSFET 2N-CH 40V 17.6A/70A 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 17.6A (Ta), 70A (Tc) 3.2W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 17.6A (Ta), 70A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020pF @ 25V | |
Power - Max | 3.2W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥17.23200 | ¥172.32 |
100 | ¥13.71780 | ¥1,371.78 |
500 | ¥11.60752 | ¥5,803.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.84881 | ¥14,773.22 |
3,000 | ¥9.35636 | ¥28,069.08 |
7,500 | ¥9.00461 | ¥67,534.57 |