NVMFD5C462NLWFT1G | |
---|---|
DigiKey Part Number | NVMFD5C462NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C462NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C462NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C462NLWFT1G |
Description | MOSFET 2N-CH 40V 18A/84A 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 18A (Ta), 84A (Tc) 3W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 18A (Ta), 84A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300pF @ 25V | |
Power - Max | 3W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥19.63800 | ¥196.38 |
100 | ¥15.63230 | ¥1,563.23 |
500 | ¥13.22748 | ¥6,613.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.22324 | ¥16,834.86 |
3,000 | ¥10.66210 | ¥31,986.30 |
7,500 | ¥10.26126 | ¥76,959.45 |