NVBLS0D5N04CTXG | |
---|---|
DigiKey Part Number | 488-NVBLS0D5N04CTXGTR-ND - Tape & Reel (TR) 488-NVBLS0D5N04CTXGCT-ND - Cut Tape (CT) 488-NVBLS0D5N04CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBLS0D5N04CTXG |
Description | MOSFET N-CH 40V 65A/300A 8HPSOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 65A (Ta), 300A (Tc) 4.3W (Ta), 198.4W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 0.57mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 475µA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 12600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.3W (Ta), 198.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
10 | ¥60.00500 | ¥600.05 |
100 | ¥50.00510 | ¥5,000.51 |
500 | ¥44.12212 | ¥22,061.06 |
1,000 | ¥39.70984 | ¥39,709.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥37.20959 | ¥74,419.18 |