NV47701PDAJGEVB | |
---|---|
DigiKey Part Number | NV47701PDAJGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NV47701PDAJGEVB |
Description | EVAL BOARD NV47701PDAJG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCV47701 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 350mA | |
Voltage - Input | 5.5V ~ 40V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCV47701 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.98000 | ¥820.98 |