NV24C32MUW3VLTBG | |
---|---|
DigiKey Part Number | 488-NV24C32MUW3VLTBGTR-ND - Tape & Reel (TR) 488-NV24C32MUW3VLTBGCT-ND - Cut Tape (CT) 488-NV24C32MUW3VLTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C32MUW3VLTBG |
Description | IC EEPROM 32KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | NV24C32MUW3VLTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.56400 | ¥45.64 |
25 | ¥4.23920 | ¥105.98 |
50 | ¥4.21480 | ¥210.74 |
100 | ¥3.74350 | ¥374.35 |
250 | ¥3.69592 | ¥923.98 |
500 | ¥3.63994 | ¥1,819.97 |
1,000 | ¥3.54273 | ¥3,542.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36059 | ¥10,081.77 |
6,000 | ¥3.18470 | ¥19,108.20 |
15,000 | ¥3.12884 | ¥46,932.60 |