NV24C16DTVLT3G | |
---|---|
DigiKey Part Number | 488-NV24C16DTVLT3GTR-ND - Tape & Reel (TR) 488-NV24C16DTVLT3GCT-ND - Cut Tape (CT) 488-NV24C16DTVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C16DTVLT3G |
Description | IC EEPROM 16KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NV24C16DTVLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.74680 | ¥93.67 |
50 | ¥3.72880 | ¥186.44 |
100 | ¥3.31100 | ¥331.10 |
250 | ¥3.26880 | ¥817.20 |
500 | ¥3.21940 | ¥1,609.70 |
1,000 | ¥3.13344 | ¥3,133.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97236 | ¥8,917.08 |
6,000 | ¥2.81678 | ¥16,900.68 |
15,000 | ¥2.76737 | ¥41,510.55 |
30,000 | ¥2.70148 | ¥81,044.40 |