NUP2128WTT1G | |
---|---|
DigiKey Part Number | NUP2128WTT1GOSTR-ND - Tape & Reel (TR) NUP2128WTT1GOSCT-ND - Cut Tape (CT) NUP2128WTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2128WTT1G |
Description | TVS DIODE 26.5VWM 50VC SC70 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NUP2128WTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80743 | ¥2,422.29 |
6,000 | ¥0.78939 | ¥4,736.34 |
9,000 | ¥0.69917 | ¥6,292.53 |
30,000 | ¥0.69015 | ¥20,704.50 |
75,000 | ¥0.58640 | ¥43,980.00 |