NUF8401MNT4G | |
---|---|
DigiKey Part Number | NUF8401MNT4GOSTR-ND - Tape & Reel (TR) NUF8401MNT4GOSCT-ND - Cut Tape (CT) NUF8401MNT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF8401MNT4G |
Description | FILTER RC(PI) 100 OHM/12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 12pF 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 175MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 2.2GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFDFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.35320 | ¥58.83 |
50 | ¥2.27500 | ¥113.75 |
100 | ¥2.15760 | ¥215.76 |
250 | ¥1.80464 | ¥451.16 |
500 | ¥1.40066 | ¥700.33 |
1,000 | ¥1.38145 | ¥1,381.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.38145 | ¥5,525.80 |