NUF2221W1T2 | |
---|---|
DigiKey Part Number | NUF2221W1T2OSTR-ND - Tape & Reel (TR) NUF2221W1T2OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NUF2221W1T2 |
Description | FILTER RC(PI) 22 OHM/42PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 22Ohms, C = 42pF (Total) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 42pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |