NUF2101MT1 | |
---|---|
DigiKey Part Number | NUF2101MT1OSTR-ND - Tape & Reel (TR) NUF2101MT1OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NUF2101MT1 |
Description | FILTER RC(PI) 30 OHM/55PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 30Ohms, C = 55pF (Total) SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | NUF2101MT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 30 | |
Values | R = 30Ohms, C = 55pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Size / Dimension | 0.118" L x 0.059" W (3.00mm x 1.50mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |